
ASD-4.000MHZ-LCS-T | |
|---|---|
DigiKey Part Number | 535-ASD-4.000MHZ-LCS-TTR-ND - Tape & Reel (TR) 535-ASD-4.000MHZ-LCS-TCT-ND - Cut Tape (CT) 535-ASD-4.000MHZ-LCS-TDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ASD-4.000MHZ-LCS-T |
Description | XTAL OSC XO 4.0000MHZ HCMOS SMD |
Manufacturer Standard Lead Time | 27 Weeks |
Customer Reference | |
Detailed Description | 4 MHz XO (Standard) HCMOS Oscillator 3.3V Enable/Disable 4-SMD, No Lead |
Datasheet | Datasheet |
EDA/CAD Models | ASD-4.000MHZ-LCS-T Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Base Resonator | ||
Type | ||
Frequency | 4 MHz | |
Function | Enable/Disable | |
Output | HCMOS | |
Voltage - Supply | 3.3V | |
Frequency Stability | ±50ppm | |
Absolute Pull Range (APR) | - | |
Operating Temperature | -40°C ~ 85°C | |
Spread Spectrum Bandwidth | - | |
Current - Supply (Max) | 5mA | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | 4-SMD, No Lead | |
Supplier Device Package | 4-SMD (2.5x2) | |
Size / Dimension | 0.098" L x 0.079" W (2.50mm x 2.00mm) | |
Height - Seated (Max) | 0.039" (1.00mm) | |
Current - Supply (Disable) (Max) | 20µA |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 19,37000 Kč | 19,37 Kč |
| 10 | 16,91400 Kč | 169,14 Kč |
| 25 | 15,99760 Kč | 399,94 Kč |
| 50 | 15,33080 Kč | 766,54 Kč |
| 100 | 14,69760 Kč | 1 469,76 Kč |
| 250 | 13,89944 Kč | 3 474,86 Kč |
| 500 | 13,32454 Kč | 6 662,27 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 12,77358 Kč | 12 773,58 Kč |
| 2 000 | 12,24554 Kč | 24 491,08 Kč |
| 3 000 | 11,94712 Kč | 35 841,36 Kč |
| 5 000 | 11,58148 Kč | 57 907,40 Kč |
| 7 000 | 11,34684 Kč | 79 427,88 Kč |
| 10 000 | 11,10354 Kč | 111 035,40 Kč |
| 12 000 | 10,98116 Kč | 131 773,92 Kč |
| Unit Price without VAT: | 19,37000 Kč |
|---|---|
| Unit Price with VAT: | 23,43770 Kč |



