
ASD-13.000MHZ-LCS-T | |
|---|---|
DigiKey Part Number | 535-ASD-13.000MHZ-LCS-TTR-ND - Tape & Reel (TR) 535-ASD-13.000MHZ-LCS-TCT-ND - Cut Tape (CT) 535-ASD-13.000MHZ-LCS-TDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ASD-13.000MHZ-LCS-T |
Description | XTAL OSC XO 13.0000MHZ HCMOS SMD |
Manufacturer Standard Lead Time | 25 Weeks |
Customer Reference | |
Detailed Description | 13 MHz XO (Standard) HCMOS Oscillator 3.3V Enable/Disable 4-SMD, No Lead |
Datasheet | Datasheet |
EDA/CAD Models | ASD-13.000MHZ-LCS-T Models |
Category | Voltage - Supply 3.3V |
Mfr | Frequency Stability ±50ppm |
Series | Operating Temperature -40°C ~ 85°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current - Supply (Max) 5mA |
Part Status Active | Mounting Type Surface Mount |
Base Resonator | Package / Case 4-SMD, No Lead |
Type | Supplier Device Package 4-SMD (2.5x2) |
Frequency | Size / Dimension 0.098" L x 0.079" W (2.50mm x 2.00mm) |
Function Enable/Disable | Height - Seated (Max) 0.039" (1.00mm) |
Output HCMOS | Current - Supply (Disable) (Max) 20µA |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| LFSPXO056290 | IQD Frequency Products | 2 019 | 1923-LFSPXO056290CT-ND | 33,60000 Kč | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 38,22000 Kč | 38,22 Kč |
| 10 | 33,21900 Kč | 332,19 Kč |
| 25 | 31,41320 Kč | 785,33 Kč |
| 50 | 30,11540 Kč | 1 505,77 Kč |
| 100 | 28,86810 Kč | 2 886,81 Kč |
| 250 | 27,30076 Kč | 6 825,19 Kč |
| 500 | 26,17232 Kč | 13 086,16 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 25,09114 Kč | 25 091,14 Kč |
| 2 000 | 24,05531 Kč | 48 110,62 Kč |
| 3 000 | 23,46967 Kč | 70 409,01 Kč |
| 5 000 | 22,75263 Kč | 113 763,15 Kč |
| 7 000 | 22,29262 Kč | 156 048,34 Kč |
| Unit Price without VAT: | 38,22000 Kč |
|---|---|
| Unit Price with VAT: | 46,24620 Kč |

