


ASCO-8.000MHZ-EK-T3 | |
|---|---|
DigiKey Part Number | 535-12077-2-ND - Tape & Reel (TR) 535-12077-1-ND - Cut Tape (CT) 535-12077-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ASCO-8.000MHZ-EK-T3 |
Description | XTAL OSC XO 8.0000MHZ CMOS SMD |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 8 MHz XO (Standard) CMOS Oscillator 3.3V Enable/Disable 4-SMD, No Lead |
Datasheet | Datasheet |
EDA/CAD Models | ASCO-8.000MHZ-EK-T3 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Base Resonator | ||
Type | ||
Frequency | ||
Function | Enable/Disable | |
Output | CMOS | |
Voltage - Supply | 3.3V | |
Frequency Stability | ±30ppm | |
Absolute Pull Range (APR) | - | |
Operating Temperature | -20°C ~ 70°C | |
Current - Supply (Max) | 4.5mA | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | 4-SMD, No Lead | |
Supplier Device Package | 4-SMD (1.6x1.2) | |
Size / Dimension | 0.063" L x 0.047" W (1.60mm x 1.20mm) | |
Height - Seated (Max) | 0.028" (0.70mm) | |
Current - Supply (Disable) (Max) | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 49,35000 Kč | 49,35 Kč |
| 10 | 42,89900 Kč | 428,99 Kč |
| 25 | 40,55960 Kč | 1 013,99 Kč |
| 50 | 38,88400 Kč | 1 944,20 Kč |
| 100 | 37,27770 Kč | 3 727,77 Kč |
| 250 | 35,25312 Kč | 8 813,28 Kč |
| 500 | 33,79670 Kč | 16 898,35 Kč |
| 1 000 | 32,40096 Kč | 32 400,96 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 30,30851 Kč | 90 925,53 Kč |
| 6 000 | 29,06018 Kč | 174 361,08 Kč |
| Unit Price without VAT: | 49,35000 Kč |
|---|---|
| Unit Price with VAT: | 59,71350 Kč |

