


ASAKMPA1-32.768KHZ-T3 | |
|---|---|
DigiKey Part Number | 535-ASAKMPA1-32.768KHZ-T3TR-ND - Tape & Reel (TR) 535-ASAKMPA1-32.768KHZ-T3CT-ND - Cut Tape (CT) 535-ASAKMPA1-32.768KHZ-T3DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ASAKMPA1-32.768KHZ-T3 |
Description | OSC XO 32.7680KHZ CMOS SMD |
Customer Reference | |
Detailed Description | 32.768 kHz XO (Standard) CMOS Oscillator 3.3V Enable/Disable 4-SMD, No Lead |
Datasheet | Datasheet |
EDA/CAD Models | ASAKMPA1-32.768KHZ-T3 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | ||
Frequency | 32.768 kHz | |
Function | Enable/Disable | |
Output | CMOS | |
Voltage - Supply | 3.3V | |
Frequency Stability | ±10ppm | |
Absolute Pull Range (APR) | - | |
Operating Temperature | -20°C ~ 70°C | |
Current - Supply (Max) | 30µA | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | 4-SMD, No Lead | |
Supplier Device Package | 4-SMD (1.6x1.2) | |
Size / Dimension | 0.063" L x 0.047" W (1.60mm x 1.20mm) | |
Height - Seated (Max) | 0.028" (0.70mm) | |
Current - Supply (Disable) (Max) | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 74,15000 Kč | 74,15 Kč |
| 10 | 64,40600 Kč | 644,06 Kč |
| 25 | 60,91520 Kč | 1 522,88 Kč |
| 50 | 58,39900 Kč | 2 919,95 Kč |
| 100 | 55,98270 Kč | 5 598,27 Kč |
| 250 | 52,94568 Kč | 13 236,42 Kč |
| 500 | 50,76022 Kč | 25 380,11 Kč |
| 1 000 | 48,66680 Kč | 48 666,80 Kč |
| Unit Price without VAT: | 74,15000 Kč |
|---|---|
| Unit Price with VAT: | 89,72150 Kč |

