


ASADV-33.3333MHZ-LC-T | |
|---|---|
DigiKey Part Number | 535-ASADV-33.3333MHZ-LC-TTR-ND - Tape & Reel (TR) 535-ASADV-33.3333MHZ-LC-TCT-ND - Cut Tape (CT) 535-ASADV-33.3333MHZ-LC-TDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ASADV-33.3333MHZ-LC-T |
Description | OSC XO 33.3333MHZ CMOS SMD |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 33.3333 MHz XO (Standard) HCMOS, LVCMOS Oscillator 1.6V ~ 3.6V Enable/Disable 4-SMD, No Lead |
Datasheet | Datasheet |
EDA/CAD Models | ASADV-33.3333MHZ-LC-T Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Base Resonator | ||
Type | ||
Frequency | ||
Function | Enable/Disable | |
Output | HCMOS, LVCMOS | |
Voltage - Supply | 1.6V ~ 3.6V | |
Frequency Stability | ±50ppm | |
Absolute Pull Range (APR) | - | |
Operating Temperature | -40°C ~ 85°C | |
Spread Spectrum Bandwidth | - | |
Current - Supply (Max) | 5mA | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | 4-SMD, No Lead | |
Supplier Device Package | 4-SMD (2x1.6) | |
Size / Dimension | 0.079" L x 0.063" W (2.00mm x 1.60mm) | |
Height - Seated (Max) | 0.031" (0.80mm) | |
Current - Supply (Disable) (Max) | 10µA |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 28,98000 Kč | 28,98 Kč |
| 10 | 25,19800 Kč | 251,98 Kč |
| 25 | 23,83680 Kč | 595,92 Kč |
| 50 | 22,85000 Kč | 1 142,50 Kč |
| 100 | 21,90510 Kč | 2 190,51 Kč |
| 250 | 20,71496 Kč | 5 178,74 Kč |
| 500 | 19,85780 Kč | 9 928,90 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 19,03700 Kč | 19 037,00 Kč |
| 2 000 | 18,25073 Kč | 36 501,46 Kč |
| 3 000 | 17,80609 Kč | 53 418,27 Kč |
| 5 000 | 17,26166 Kč | 86 308,30 Kč |
| 7 000 | 16,91236 Kč | 118 386,52 Kč |
| 10 000 | 16,54995 Kč | 165 499,50 Kč |
| Unit Price without VAT: | 28,98000 Kč |
|---|---|
| Unit Price with VAT: | 35,06580 Kč |

