


ASADV-25.000MHZ-LR-T | |
|---|---|
DigiKey Part Number | 535-ASADV-25.000MHZ-LR-TTR-ND - Tape & Reel (TR) 535-ASADV-25.000MHZ-LR-TCT-ND - Cut Tape (CT) 535-ASADV-25.000MHZ-LR-TDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ASADV-25.000MHZ-LR-T |
Description | OSC XO 25.000MHZ CMOS SMD |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 25 MHz XO (Standard) HCMOS, LVCMOS Oscillator 1.6V ~ 3.6V Enable/Disable 4-SMD, No Lead |
Datasheet | Datasheet |
EDA/CAD Models | ASADV-25.000MHZ-LR-T Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Base Resonator | ||
Type | ||
Frequency | ||
Function | Enable/Disable | |
Output | HCMOS, LVCMOS | |
Voltage - Supply | 1.6V ~ 3.6V | |
Frequency Stability | ±25ppm | |
Absolute Pull Range (APR) | - | |
Operating Temperature | -40°C ~ 85°C | |
Spread Spectrum Bandwidth | - | |
Current - Supply (Max) | 4mA | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | 4-SMD, No Lead | |
Supplier Device Package | 4-SMD (2x1.6) | |
Size / Dimension | 0.079" L x 0.063" W (2.00mm x 1.60mm) | |
Height - Seated (Max) | 0.031" (0.80mm) | |
Current - Supply (Disable) (Max) | 10µA |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 27,15000 Kč | 27,15 Kč |
| 10 | 23,55500 Kč | 235,55 Kč |
| 25 | 22,27920 Kč | 556,98 Kč |
| 50 | 21,35740 Kč | 1 067,87 Kč |
| 100 | 20,47530 Kč | 2 047,53 Kč |
| 250 | 19,36264 Kč | 4 840,66 Kč |
| 500 | 18,56190 Kč | 9 280,95 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 17,79441 Kč | 17 794,41 Kč |
| 2 000 | 16,03800 Kč | 32 076,00 Kč |
| 3 000 | 15,95948 Kč | 47 878,44 Kč |
| 5 000 | 15,87305 Kč | 79 365,25 Kč |
| 7 000 | 15,80822 Kč | 110 657,54 Kč |
| 10 000 | 15,46954 Kč | 154 695,40 Kč |
| 12 000 | 15,29921 Kč | 183 590,52 Kč |
| Unit Price without VAT: | 27,15000 Kč |
|---|---|
| Unit Price with VAT: | 32,85150 Kč |

