



ARJU31B-MASD-A-B-HLU2 | |
|---|---|
DigiKey Part Number | ARJU31B-MASD-A-B-HLU2-ND |
Manufacturer | |
Manufacturer Product Number | ARJU31B-MASD-A-B-HLU2 |
Description | CONN JACK 1PORT PCB |
Manufacturer Standard Lead Time | 29 Weeks |
Customer Reference | |
Detailed Description | 1 Port RJ45 with USB A, Dual Through Hole 10/100/1000 Base-TX |
Datasheet | Datasheet |
EDA/CAD Models | ARJU31B-MASD-A-B-HLU2 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Abracon LLC | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Connector Type | RJ45 with USB A, Dual | |
Number of Ports | 1 | |
Number of Rows | 1 | |
Applications | 10/100/1000 Base-TX | |
Mounting Type | Through Hole | |
Orientation | 90° Angle (Right) | |
Termination | Solder | |
Height Above Board | 1.202" (30.52mm) | |
LED Color | Green - Yellow | |
Number of Cores per Jack | 5 | |
Shielding | Shielded | |
Features | Board Lock | |
Tab Direction | Up | |
Contact Material | - | |
Contact Finish | Gold | |
Operating Temperature | 0°C ~ 70°C | |
Contact Finish Thickness | 6.00µin (0.152µm) | |
Shield Material | - | |
Housing Material | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 136,28000 Kč | 136,28 Kč |
| 10 | 115,80400 Kč | 1 158,04 Kč |
| 40 | 105,01100 Kč | 4 200,44 Kč |
| 80 | 99,99513 Kč | 7 999,61 Kč |
| 120 | 97,17350 Kč | 11 660,82 Kč |
| 280 | 91,53704 Kč | 25 630,37 Kč |
| 520 | 87,62667 Kč | 45 565,87 Kč |
| 1 000 | 83,67892 Kč | 83 678,92 Kč |
| 2 520 | 78,40295 Kč | 197 575,43 Kč |
| Unit Price without VAT: | 136,28000 Kč |
|---|---|
| Unit Price with VAT: | 164,89880 Kč |




