1 Port RJ45 Through Hole 10/100/1000 Base-T, AutoMDIX
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
1 Port RJ45 Through Hole 10/100/1000 Base-T, AutoMDIX
Abracon: Who We Are Today
Abracon RJ45/LAN Transformers Connected Solutions

ARJM11A1-502-AB-ER2-T

DigiKey Part Number
2266-ARJM11A1-502-AB-ER2-TTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
ARJM11A1-502-AB-ER2-T
Description
CONN JACK 1PORT PCB
Customer Reference
Detailed Description
1 Port RJ45 Through Hole 10/100/1000 Base-T, AutoMDIX
Datasheet
 Datasheet
EDA/CAD Models
ARJM11A1-502-AB-ER2-T Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Abracon LLC
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Connector Type
RJ45
Number of Ports
1
Number of Rows
1
Applications
10/100/1000 Base-T, AutoMDIX
Mounting Type
Through Hole
Orientation
90° Angle (Right)
Termination
Solder
Height Above Board
0.535" (13.59mm)
LED Color
Green - Yellow
Number of Cores per Jack
8
Shielding
Shielded, EMI Finger
Features
Board Lock
Tab Direction
Down
Contact Material
-
Contact Finish
Gold
Operating Temperature
-40°C ~ 85°C
Contact Finish Thickness
6.00µin (0.152µm)
Shield Material
-
Housing Material
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1 100
MARKETPLACE PRODUCT
Will ship in approximately 2 days from WEC
A separate 1 049,90 Kč flat rate shipping fee will apply
Unavailable in your selected currency
This product is unavailable in your selected currency. To purchase this product select an available currency below.