



ARJE-0032 | |
|---|---|
DigiKey Part Number | 535-12442-ND |
Manufacturer | |
Manufacturer Product Number | ARJE-0032 |
Description | CONN JACK 1PORT PCB |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 1 Port RJ45 with USB A Through Hole 10/100 Base-T, AutoMDIX |
Datasheet | Datasheet |
EDA/CAD Models | ARJE-0032 Models |
Category | Orientation 90° Angle (Right) |
Manufacturer Abracon LLC | Termination Solder |
Series | Height Above Board 0.829" (21.06mm) |
Packaging Tray | LED Color Green, Orange - Yellow |
Part Status Active | Number of Cores per Jack 4 |
Connector Type RJ45 with USB A | Shielding Shielded, EMI Finger |
Number of Ports 1 | Features Board Lock |
Number of Rows 1 | Tab Direction Up |
Applications 10/100 Base-T, AutoMDIX | Operating Temperature -40°C ~ 85°C |
Mounting Type Through Hole |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 112,76000 Kč | 112,76 Kč |
| 10 | 95,89800 Kč | 958,98 Kč |
| 25 | 89,88840 Kč | 2 247,21 Kč |
| 50 | 85,59200 Kč | 4 279,60 Kč |
| 100 | 81,50370 Kč | 8 150,37 Kč |
| 384 | 74,12294 Kč | 28 463,21 Kč |
| 768 | 70,58719 Kč | 54 210,96 Kč |
| 1 152 | 68,59839 Kč | 79 025,35 Kč |
| 2 688 | 64,62228 Kč | 173 704,69 Kč |
| Unit Price without VAT: | 112,76000 Kč |
|---|---|
| Unit Price with VAT: | 136,43960 Kč |







