



ARJ11F-MASB-A-B-EM2 | |
|---|---|
DigiKey Part Number | ARJ11F-MASB-A-B-EM2-ND |
Manufacturer | |
Manufacturer Product Number | ARJ11F-MASB-A-B-EM2 |
Description | CONN JACK 1PORT PCB |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 1 Port RJ45 Through Hole 10/100/1000 Base-T, AutoMDIX |
Datasheet | Datasheet |
EDA/CAD Models | ARJ11F-MASB-A-B-EM2 Models |
Category | Termination Solder |
Manufacturer Abracon LLC | Height Above Board 0.531" (13.49mm) |
Series | LED Color Green - Yellow |
Packaging Tray | Number of Cores per Jack 8 |
Part Status Active | Shielding Shielded, EMI Finger |
Connector Type RJ45 | Features Board Lock |
Number of Ports 1 | Tab Direction Up |
Number of Rows 1 | Contact Finish Gold |
Applications 10/100/1000 Base-T, AutoMDIX | Operating Temperature 0°C ~ 70°C |
Mounting Type Through Hole | Contact Finish Thickness 6.00µin (0.152µm) |
Orientation 90° Angle (Right) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 348,78000 Kč | 348,78 Kč |
| 10 | 296,36600 Kč | 2 963,66 Kč |
| 25 | 277,79520 Kč | 6 944,88 Kč |
| 60 | 261,15567 Kč | 15 669,34 Kč |
| 120 | 248,69683 Kč | 29 843,62 Kč |
| 300 | 233,14080 Kč | 69 942,24 Kč |
| 540 | 223,68081 Kč | 120 787,64 Kč |
| Unit Price without VAT: | 348,78000 Kč |
|---|---|
| Unit Price with VAT: | 422,02380 Kč |

