



ARJ11E-MBSA-A-B-EM2 | |
|---|---|
DigiKey Part Number | ARJ11E-MBSA-A-B-EM2-ND |
Manufacturer | |
Manufacturer Product Number | ARJ11E-MBSA-A-B-EM2 |
Description | CONN JACK 1PORT PCB |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 1 Port RJ45 Through Hole 10/100/1000 Base-TX, AutoMDIX |
Datasheet | Datasheet |
EDA/CAD Models | ARJ11E-MBSA-A-B-EM2 Models |
Category | Termination Solder |
Manufacturer Abracon LLC | Height Above Board 0.545" (13.84mm) |
Series | LED Color Green - Yellow |
Packaging Tray | Number of Cores per Jack 8 |
Part Status Active | Shielding Shielded, EMI Finger |
Connector Type RJ45 | Features Board Lock |
Number of Ports 1 | Tab Direction Down |
Number of Rows 1 | Contact Finish Gold |
Applications 10/100/1000 Base-TX, AutoMDIX | Operating Temperature 0°C ~ 70°C |
Mounting Type Through Hole | Contact Finish Thickness 6.00µin (0.152µm) |
Orientation 90° Angle (Right) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 139,94000 Kč | 139,94 Kč |
| 10 | 118,85500 Kč | 1 188,55 Kč |
| 25 | 111,40160 Kč | 2 785,04 Kč |
| 60 | 104,71900 Kč | 6 283,14 Kč |
| 120 | 99,72058 Kč | 11 966,47 Kč |
| 300 | 93,47923 Kč | 28 043,77 Kč |
| 540 | 89,68444 Kč | 48 429,60 Kč |
| 1 020 | 85,75229 Kč | 87 467,34 Kč |
| 2 520 | 80,45754 Kč | 202 753,00 Kč |
| Unit Price without VAT: | 139,94000 Kč |
|---|---|
| Unit Price with VAT: | 169,32740 Kč |


