1 Port RJ45 Through Hole 10/100 Base-T, AutoMDIX
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
1 Port RJ45 Through Hole 10/100 Base-T, AutoMDIX
ARJ11D-MDSE-A-B-GMU2
ARJ11D-MDSE-A-B-GMU2
Abracon: Who We Are Today

ARJ11D-MDSE-A-B-GMU2

DigiKey Part Number
ARJ11D-MDSE-A-B-GMU2-ND
Manufacturer
Manufacturer Product Number
ARJ11D-MDSE-A-B-GMU2
Description
CONN JACK 1PORT PCB
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
1 Port RJ45 Through Hole 10/100 Base-T, AutoMDIX
Datasheet
 Datasheet
EDA/CAD Models
ARJ11D-MDSE-A-B-GMU2 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Abracon LLC
Series
Packaging
Tray
Part Status
Active
Connector Type
RJ45
Number of Ports
1
Number of Rows
1
Applications
10/100 Base-T, AutoMDIX
Mounting Type
Through Hole
Orientation
90° Angle (Right)
Termination
Solder
Height Above Board
0.545" (13.84mm)
LED Color
Green - Yellow
Number of Cores per Jack
4
Shielding
Shielded
Features
Board Lock
Tab Direction
Up
Contact Material
-
Contact Finish
Gold
Operating Temperature
0°C ~ 70°C
Contact Finish Thickness
6.00µin (0.152µm)
Shield Material
-
Housing Material
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1 197
Check for Additional Incoming Stock
All prices are in CZK
Tray
QuantityUnit PriceExt Price
1100,58000 Kč100,58 Kč
1085,52500 Kč855,25 Kč
2580,17040 Kč2 004,26 Kč
6075,36183 Kč4 521,71 Kč
12071,76067 Kč8 611,28 Kč
30067,26850 Kč20 180,55 Kč
54064,53735 Kč34 850,17 Kč
1 02061,70695 Kč62 941,09 Kč
2 52057,89615 Kč145 898,30 Kč
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:100,58000 Kč
Unit Price with VAT:121,70180 Kč