



ARJ11D-MDSE-A-B-FMU2 | |
|---|---|
DigiKey Part Number | ARJ11D-MDSE-A-B-FMU2-ND |
Manufacturer | |
Manufacturer Product Number | ARJ11D-MDSE-A-B-FMU2 |
Description | CONN JACK 1PORT PCB |
Customer Reference | |
Detailed Description | 1 Port RJ45 Through Hole 10/100 Base-T, AutoMDIX |
Datasheet | Datasheet |
EDA/CAD Models | ARJ11D-MDSE-A-B-FMU2 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Abracon LLC | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Connector Type | RJ45 | |
Number of Ports | 1 | |
Number of Rows | 1 | |
Applications | 10/100 Base-T, AutoMDIX | |
Mounting Type | Through Hole | |
Orientation | 90° Angle (Right) | |
Termination | Solder | |
Height Above Board | 0.545" (13.84mm) | |
LED Color | Green - Yellow | |
Number of Cores per Jack | 4 | |
Shielding | Shielded | |
Features | Board Lock | |
Tab Direction | Up | |
Contact Material | - | |
Contact Finish | Gold | |
Operating Temperature | 0°C ~ 70°C | |
Contact Finish Thickness | 6.00µin (0.152µm) | |
Shield Material | - | |
Housing Material | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 94,49000 Kč | 94,49 Kč |
| 10 | 80,23300 Kč | 802,33 Kč |
| 25 | 75,20640 Kč | 1 880,16 Kč |
| 60 | 70,69333 Kč | 4 241,60 Kč |
| 120 | 67,31958 Kč | 8 078,35 Kč |
| 300 | 63,10390 Kč | 18 931,17 Kč |
| 540 | 60,54152 Kč | 32 692,42 Kč |
| 1 020 | 57,88634 Kč | 59 044,07 Kč |
| 2 520 | 54,31124 Kč | 136 864,32 Kč |
| Unit Price without VAT: | 94,49000 Kč |
|---|---|
| Unit Price with VAT: | 114,33290 Kč |


