



ARJ11D-MDSE-A-B-EMU2 | |
|---|---|
DigiKey Part Number | ARJ11D-MDSE-A-B-EMU2-ND |
Manufacturer | |
Manufacturer Product Number | ARJ11D-MDSE-A-B-EMU2 |
Description | CONN JACK 1PORT PCB |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 1 Port RJ45 Through Hole 10/100 Base-T, AutoMDIX |
Datasheet | Datasheet |
EDA/CAD Models | ARJ11D-MDSE-A-B-EMU2 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Abracon LLC | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Connector Type | RJ45 | |
Number of Ports | 1 | |
Number of Rows | 1 | |
Applications | 10/100 Base-T, AutoMDIX | |
Mounting Type | Through Hole | |
Orientation | 90° Angle (Right) | |
Termination | Solder | |
Height Above Board | 0.545" (13.84mm) | |
LED Color | Green - Yellow | |
Number of Cores per Jack | 4 | |
Shielding | Shielded | |
Features | Board Lock | |
Tab Direction | Up | |
Contact Material | - | |
Contact Finish | Gold | |
Operating Temperature | 0°C ~ 70°C | |
Contact Finish Thickness | 6.00µin (0.152µm) | |
Shield Material | - | |
Housing Material | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 104,99000 Kč | 104,99 Kč |
| 10 | 99,69900 Kč | 996,99 Kč |
| 25 | 87,74640 Kč | 2 193,66 Kč |
| 60 | 78,67600 Kč | 4 720,56 Kč |
| 120 | 74,91733 Kč | 8 990,08 Kč |
| 300 | 65,40037 Kč | 19 620,11 Kč |
| 540 | 64,38337 Kč | 34 767,02 Kč |
| 1 020 | 62,52670 Kč | 63 777,23 Kč |
| 2 520 | 60,44324 Kč | 152 316,96 Kč |
| Unit Price without VAT: | 104,99000 Kč |
|---|---|
| Unit Price with VAT: | 127,03790 Kč |

