1 Port RJ45 Through Hole 10/100 Base-T, AutoMDIX
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
1 Port RJ45 Through Hole 10/100 Base-T, AutoMDIX
Abracon: Who We Are Today
Abracon RJ45/LAN Transformers Connected Solutions

ARJ11D-MDSD-A-B-FLT2

DigiKey Part Number
ARJ11D-MDSD-A-B-FLT2-ND
Manufacturer
Manufacturer Product Number
ARJ11D-MDSD-A-B-FLT2
Description
CONN JACK 1PORT PCB
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
1 Port RJ45 Through Hole 10/100 Base-T, AutoMDIX
Datasheet
 Datasheet
EDA/CAD Models
ARJ11D-MDSD-A-B-FLT2 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Abracon LLC
Series
Packaging
Tray
Part Status
Active
Connector Type
RJ45
Number of Ports
1
Number of Rows
1
Applications
10/100 Base-T, AutoMDIX
Mounting Type
Through Hole
Orientation
90° Angle (Right)
Termination
Solder
Height Above Board
0.545" (13.84mm)
LED Color
Green - Yellow
Number of Cores per Jack
4
Shielding
Shielded
Features
Board Lock
Tab Direction
Up
Contact Material
-
Contact Finish
Gold
Operating Temperature
0°C ~ 70°C
Contact Finish Thickness
6.00µin (0.152µm)
Shield Material
-
Housing Material
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 480
Check for Additional Incoming Stock
All prices are in CZK
Tray
QuantityUnit PriceExt Price
6073,26200 Kč4 395,72 Kč
12069,76408 Kč8 371,69 Kč
18067,79556 Kč12 203,20 Kč
30065,39617 Kč19 618,85 Kč
42063,86243 Kč26 822,22 Kč
60062,27552 Kč37 365,31 Kč
1 50058,38032 Kč87 570,48 Kč
3 00055,59675 Kč166 790,25 Kč
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:73,26200 Kč
Unit Price with VAT:88,64702 Kč