



ARJ11D-MDSD-A-B-ELT2 | |
|---|---|
DigiKey Part Number | ARJ11D-MDSD-A-B-ELT2-ND |
Manufacturer | |
Manufacturer Product Number | ARJ11D-MDSD-A-B-ELT2 |
Description | CONN JACK 1PORT PCB |
Customer Reference | |
Detailed Description | 1 Port RJ45 Through Hole 10/100 Base-T, AutoMDIX |
Datasheet | Datasheet |
EDA/CAD Models | ARJ11D-MDSD-A-B-ELT2 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Abracon LLC | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Connector Type | RJ45 | |
Number of Ports | 1 | |
Number of Rows | 1 | |
Applications | 10/100 Base-T, AutoMDIX | |
Mounting Type | Through Hole | |
Orientation | 90° Angle (Right) | |
Termination | Solder | |
Height Above Board | 0.545" (13.84mm) | |
LED Color | Green - Yellow | |
Number of Cores per Jack | 4 | |
Shielding | Shielded | |
Features | Board Lock | |
Tab Direction | Up | |
Contact Material | - | |
Contact Finish | Gold | |
Operating Temperature | 0°C ~ 70°C | |
Contact Finish Thickness | 6.00µin (0.152µm) | |
Shield Material | - | |
Housing Material | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 60 | 75,45983 Kč | 4 527,59 Kč |
| 120 | 71,85692 Kč | 8 622,83 Kč |
| 180 | 69,83000 Kč | 12 569,40 Kč |
| 300 | 67,35740 Kč | 20 207,22 Kč |
| 420 | 65,77774 Kč | 27 626,65 Kč |
| 600 | 64,14398 Kč | 38 486,39 Kč |
| Unit Price without VAT: | 75,45983 Kč |
|---|---|
| Unit Price with VAT: | 91,30639 Kč |

