



ARJ11D-MASE-A-B-EMU2 | |
|---|---|
DigiKey Part Number | 535-ARJ11D-MASE-A-B-EMU2-ND |
Manufacturer | |
Manufacturer Product Number | ARJ11D-MASE-A-B-EMU2 |
Description | CONN JACK 1PORT PCB |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 1 Port RJ45 Through Hole 10/100 Base-T, AutoMDIX |
Datasheet | Datasheet |
EDA/CAD Models | ARJ11D-MASE-A-B-EMU2 Models |
Category | Termination Solder |
Manufacturer Abracon LLC | Height Above Board 0.545" (13.84mm) |
Series | LED Color Green - Yellow |
Packaging Tray | Number of Cores per Jack 4 |
Part Status Active | Shielding Shielded, EMI Finger |
Connector Type RJ45 | Features Board Lock |
Number of Ports 1 | Tab Direction Up |
Number of Rows 1 | Contact Finish Gold |
Applications 10/100 Base-T, AutoMDIX | Operating Temperature 0°C ~ 70°C |
Mounting Type Through Hole | Contact Finish Thickness 6.00µin (0.152µm) |
Orientation 90° Angle (Right) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| A63-113-231N435 | EDAC Inc. | 2 | 151-1167-ND | 159,96000 Kč | Direct |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 107,41000 Kč | 107,41 Kč |
| 10 | 91,34700 Kč | 913,47 Kč |
| 25 | 85,61600 Kč | 2 140,40 Kč |
| 60 | 80,48483 Kč | 4 829,09 Kč |
| 120 | 76,64225 Kč | 9 197,07 Kč |
| 300 | 71,84373 Kč | 21 553,12 Kč |
| 540 | 68,92628 Kč | 37 220,19 Kč |
| 1 020 | 65,90359 Kč | 67 221,66 Kč |
| 2 520 | 61,83391 Kč | 155 821,45 Kč |
| Unit Price without VAT: | 107,41000 Kč |
|---|---|
| Unit Price with VAT: | 129,96610 Kč |


