



ARJ11B-MBSBQ-A-B-EMU2 | |
|---|---|
DigiKey Part Number | ARJ11B-MBSBQ-A-B-EMU2-ND |
Manufacturer | |
Manufacturer Product Number | ARJ11B-MBSBQ-A-B-EMU2 |
Description | CONN JACK 1PORT PCB |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 1 Port RJ45 Through Hole 10/100 Base-T, AutoMDIX |
Datasheet | Datasheet |
EDA/CAD Models | ARJ11B-MBSBQ-A-B-EMU2 Models |
Category | Termination Solder |
Manufacturer Abracon LLC | Height Above Board 0.545" (13.84mm) |
Series | LED Color Green - Yellow |
Packaging Tray | Number of Cores per Jack 4 |
Part Status Active | Shielding Shielded, EMI Finger |
Connector Type RJ45 | Features Board Lock |
Number of Ports 1 | Tab Direction Down |
Number of Rows 1 | Contact Finish Gold |
Applications 10/100 Base-T, AutoMDIX | Operating Temperature 0°C ~ 70°C |
Mounting Type Through Hole | Contact Finish Thickness 6.00µin (0.152µm) |
Orientation 90° Angle (Right) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 100,79000 Kč | 100,79 Kč |
| 10 | 85,65100 Kč | 856,51 Kč |
| 25 | 80,27120 Kč | 2 006,78 Kč |
| 60 | 75,45983 Kč | 4 527,59 Kč |
| 120 | 71,85692 Kč | 8 622,83 Kč |
| 300 | 67,35740 Kč | 20 207,22 Kč |
| 540 | 64,62252 Kč | 34 896,16 Kč |
| 1 020 | 61,78847 Kč | 63 024,24 Kč |
| 2 520 | 57,97265 Kč | 146 091,08 Kč |
| Unit Price without VAT: | 100,79000 Kč |
|---|---|
| Unit Price with VAT: | 121,95590 Kč |

