


APRE2508GCZ | |
|---|---|
DigiKey Part Number | 535-APRE2508GCZ-ND |
Manufacturer | |
Manufacturer Product Number | APRE2508GCZ |
Description | RF ANT GPS L1+L5/GNSS STACK PAT |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | RF ANTENNA Beidou, Galileo, GLONASS, GNSS, GPS Ceramic Patch Solder Adhesive, Through Hole |
Datasheet | Datasheet |
EDA/CAD Models | APRE2508GCZ Models |
Category | Number of Bands 5 |
Manufacturer Abracon LLC | VSWR 3 |
Series | Gain 1.3dBi, 3.1dBi, 1.6dBi, 1.6dBi, 4.3dBi |
Packaging Bulk | Termination Solder |
Part Status Active | Grade Automotive |
RF Family/Standard Navigation | Qualification AEC-Q200 |
Frequency Group UHF (1GHz ~ 2GHz) | Mounting Type Adhesive, Through Hole |
Frequency (Center/Band) 1.176GHz, 1.561GHz, 1.575GHz, 1.577GHz, 1.602GHz | Height (Max) 0.315" (8.00mm) |
Frequency Range 1.164GHz ~ 1.188GHz, 1.563GHz ~ 1.563GHz, 1.574GHz ~ 1.575GHz, 1.563GHz ~ 1.591GHz, 1.597GHz ~ 1.607GHz | Applications Beidou, Galileo, GLONASS, GNSS, GPS |
Antenna Type Ceramic Patch |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 700 | 153,27700 Kč | 107 293,90 Kč |
| Unit Price without VAT: | 153,27700 Kč |
|---|---|
| Unit Price with VAT: | 185,46517 Kč |

