
APKD1507G2 | |
|---|---|
DigiKey Part Number | 535-APKD1507G2-ND |
Manufacturer | |
Manufacturer Product Number | APKD1507G2 |
Description | GPS/GLONASS ACTIVE PATCH ANT SMD |
Customer Reference | |
Detailed Description | RF ANTENNA GLONASS, GPS Ceramic Patch I-PEX Surface Mount |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Abracon LLC | |
Series | - | |
Packaging | Tray | |
Part Status | Active | |
RF Family/Standard | Navigation | |
Frequency Group | UHF (1GHz ~ 2GHz) | |
Frequency (Center/Band) | 1.6015GHz | |
Frequency Range | 1.598GHz ~ 1.605GHz | |
Antenna Type | Ceramic Patch | |
Number of Bands | 1 | |
VSWR | 2 | |
Return Loss | - | |
Gain | 1dBi | |
Features | Cable - 105mm, LNA | |
Termination | I-PEX | |
Ingress Protection | - | |
Mounting Type | Surface Mount | |
Height (Max) | 0.157" (4.00mm) | |
Applications | GLONASS, GPS |

