


APARN1204-S2450 | |
|---|---|
DigiKey Part Number | 535-14714-2-ND - Tape & Reel (TR) 535-14714-1-ND - Cut Tape (CT) 535-14714-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | APARN1204-S2450 |
Description | COMP WIFI/BLUETOOTH/BLE PTCH ANT |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | RF ANTENNA Bluetooth, ISM, Wi-Fi, Zigbee™ Ceramic Patch Solder Surface Mount |
Datasheet | Datasheet |
EDA/CAD Models | APARN1204-S2450 Models |
Category | Antenna Type Ceramic Patch |
Manufacturer Abracon LLC | Number of Bands 1 |
Series | VSWR 3 |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Return Loss -7dB |
Part Status Active | Gain 2dBi |
RF Family/Standard 802.15.4, Bluetooth, General ISM, WiFi | Termination Solder |
Frequency Group UHF (2GHz ~ 3GHz) | Mounting Type Surface Mount |
Frequency (Center/Band) 2.45GHz | Height (Max) 0.157" (4.00mm) |
Frequency Range 2.4GHz ~ 2.5GHz | Applications Bluetooth, ISM, Wi-Fi, Zigbee™ |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 80,42000 Kč | 80,42 Kč |
| 10 | 60,68400 Kč | 606,84 Kč |
| 25 | 55,73720 Kč | 1 393,43 Kč |
| 100 | 50,28810 Kč | 5 028,81 Kč |
| 250 | 47,68896 Kč | 11 922,24 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 46,12294 Kč | 23 061,47 Kč |
| 1 000 | 44,83430 Kč | 44 834,30 Kč |
| 1 500 | 44,18889 Kč | 66 283,34 Kč |
| 2 500 | 43,47376 Kč | 108 684,40 Kč |
| 3 500 | 43,05550 Kč | 150 694,25 Kč |
| Unit Price without VAT: | 80,42000 Kč |
|---|---|
| Unit Price with VAT: | 97,30820 Kč |

