



APARM1804-SG3 | |
|---|---|
DigiKey Part Number | 535-14710-ND |
Manufacturer | |
Manufacturer Product Number | APARM1804-SG3 |
Description | GNSS/GPS/GLONASS/BEIDOU PTCH ANT |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | RF ANTENNA Beidou, Galileo, GLONASS, GNSS, GPS Ceramic Patch Solder Surface Mount |
Datasheet | Datasheet |
EDA/CAD Models | APARM1804-SG3 Models |
Category | Antenna Type Ceramic Patch |
Manufacturer Abracon LLC | Number of Bands 4 |
Series | VSWR 1.8 |
Packaging Bulk | Return Loss -10dB |
Part Status Active | Gain 2dBi, 3dBi, 4dBi |
RF Family/Standard Navigation | Termination Solder |
Frequency Group Wide Band | Mounting Type Surface Mount |
Frequency (Center/Band) 1.561GHz, 1.575GHz, 1.586GHz, 1.602GHz | Height (Max) 0.157" (4.00mm) |
Frequency Range 1.559GHz ~ 1.563GHz, 1.574GHz ~ 1.576GHz, 1.583GHz ~ 1.589GHz, 1.597GHz ~ 1.607GHz | Applications Beidou, Galileo, GLONASS, GNSS, GPS |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 84,20000 Kč | 84,20 Kč |
| 10 | 63,49800 Kč | 634,98 Kč |
| 25 | 58,34920 Kč | 1 458,73 Kč |
| 100 | 52,68820 Kč | 5 268,82 Kč |
| 250 | 49,98616 Kč | 12 496,54 Kč |
| 800 | 47,42084 Kč | 37 936,67 Kč |
| 1 600 | 46,24639 Kč | 73 994,22 Kč |
| 3 200 | 45,27976 Kč | 144 895,23 Kč |
| Unit Price without VAT: | 84,20000 Kč |
|---|---|
| Unit Price with VAT: | 101,88200 Kč |


