



APARC2504A-SG3 | |
|---|---|
DigiKey Part Number | 535-14712-ND |
Manufacturer | |
Manufacturer Product Number | APARC2504A-SG3 |
Description | GNSS/GPS/GLON/BEIDOU ACT PCH ANT |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | RF ANTENNA Beidou, Galileo, GLONASS, GNSS, GPS, IoT, M2M Ceramic Patch Solder Surface Mount |
Datasheet | Datasheet |
Category | Number of Bands 1 |
Manufacturer Abracon LLC | VSWR 2 |
Series | Return Loss -7dB |
Packaging Bulk | Gain 2dBi |
Part Status Active | Features LNA |
RF Family/Standard Navigation | Termination Solder |
Frequency Group UHF (1GHz ~ 2GHz) | Mounting Type Surface Mount |
Frequency (Center/Band) 1.584GHz | Height (Max) 0.157" (4.00mm) |
Frequency Range 1.558GHz ~ 1.61GHz | Applications Beidou, Galileo, GLONASS, GNSS, GPS, IoT, M2M |
Antenna Type Ceramic Patch |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 239,80000 Kč | 239,80 Kč |
| 10 | 187,72200 Kč | 1 877,22 Kč |
| 25 | 174,69480 Kč | 4 367,37 Kč |
| 100 | 160,37430 Kč | 16 037,43 Kč |
| 450 | 150,00644 Kč | 67 502,90 Kč |
| 900 | 146,51774 Kč | 131 865,97 Kč |
| 1 350 | 144,77079 Kč | 195 440,57 Kč |
| Unit Price without VAT: | 239,80000 Kč |
|---|---|
| Unit Price with VAT: | 290,15800 Kč |

