


APAMSTJ-138 | |
|---|---|
DigiKey Part Number | 535-13007-ND |
Manufacturer | |
Manufacturer Product Number | APAMSTJ-138 |
Description | RF ANT 440MHZ/850MHZ WHIP STR |
Customer Reference | |
Detailed Description | RF ANTENNA AMPS, Bluetooth, DCS, GSM, PCS, Tetra, UMTS, Wi-Fi Whip, Straight SMA Male Adhesive |
Datasheet | Datasheet |
EDA/CAD Models | APAMSTJ-138 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Abracon LLC | |
Series | ||
Packaging | Bulk | |
Part Status | Obsolete | |
RF Family/Standard | Bluetooth, Cellular, WiFi | |
Frequency Group | Wide Band | |
Frequency (Center/Band) | 440MHz, 850MHz, 868MHz, 900MHz, 1.8GHz, 1.9GHz, 2.1GHz, 2.4GHz | |
Frequency Range | 380MHz ~ 2.4GHz | |
Antenna Type | Whip, Straight | |
Number of Bands | 8 | |
VSWR | 3 | |
Return Loss | - | |
Gain | 2.2dBi | |
Features | Cable - 2.5m | |
Termination | SMA Male | |
Ingress Protection | - | |
Mounting Type | Adhesive | |
Height (Max) | 0.262" (6.65mm) | |
Applications | AMPS, Bluetooth, DCS, GSM, PCS, Tetra, UMTS, Wi-Fi |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 224,26000 Kč | 224,26 Kč |
| 10 | 175,31200 Kč | 1 753,12 Kč |
| Unit Price without VAT: | 224,26000 Kč |
|---|---|
| Unit Price with VAT: | 271,35460 Kč |

