

APAMSJ-147 | |
---|---|
DigiKey Part Number | 535-13311-ND |
Manufacturer | |
Manufacturer Product Number | APAMSJ-147 |
Description | RF ANT 850MHZ/900MHZ MOD SMA ADH |
Customer Reference | |
Detailed Description | RF ANTENNA AMPS, DCS, GLONASS, GPS, GSM, PCS, UMTS Module SMA Male (2) Adhesive |
Datasheet | Datasheet |
EDA/CAD Models | APAMSJ-147 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Abracon LLC | |
Series | ||
Packaging | Bulk | |
Part Status | Last Time Buy | |
RF Family/Standard | Cellular, Navigation | |
Frequency Group | Wide Band | |
Frequency (Center/Band) | 850MHz, 900MHz, 1.575GHz, 1.602GHz, 1.8GHz, 1.9GHz, 2.1GHz | |
Frequency Range | 824MHz ~ 960MHz, 1.592GHz ~ 1.61GHz, 1.71GHz ~ 2.17GHz | |
Antenna Type | Module | |
Number of Bands | 2 | |
VSWR | 1.6, 1.5, 2.4 | |
Return Loss | -12.7dB, -14dB, -7.7dB | |
Gain | 1.5dBi, 0.5dBi | |
Power - Max | 25 W | |
Features | Cable - 3m, 2.7m, LNA | |
Termination | SMA Male (2) | |
Ingress Protection | IP67 | |
Mounting Type | Adhesive | |
Height (Max) | 0.591" (15.00mm) | |
Applications | AMPS, DCS, GLONASS, GPS, GSM, PCS, UMTS |
Quantity | Unit Price | Ext Price |
---|---|---|
100 | 1 528,77200 Kč | 152 877,20 Kč |
Unit Price without VAT: | 1 528,77200 Kč |
---|---|
Unit Price with VAT: | 1 849,81412 Kč |