APAMS-119
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
APAMS-119

APAMS-119

DigiKey Part Number
535-12912-ND
Manufacturer
Manufacturer Product Number
APAMS-119
Description
RF ANT 900MHZ/1.8GHZ WHIP STR
Customer Reference
Detailed Description
RF ANTENNA GSM Whip, Straight SMA Male Connector Mount
Datasheet
 Datasheet
EDA/CAD Models
APAMS-119 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Abracon LLC
Series
Packaging
Bulk
Part Status
Last Time Buy
RF Family/Standard
Cellular
Frequency Group
UHF (300MHz ~ 1GHz), UHF (1GHz ~ 2GHz)
Frequency (Center/Band)
900MHz, 1.8GHz
Frequency Range
890MHz ~ 960MHz, 1.71GHz ~ 1.88GHz
Antenna Type
Whip, Straight
Number of Bands
2
VSWR
4
Return Loss
-
Gain
2.15dBi
Features
-
Termination
SMA Male
Ingress Protection
-
Mounting Type
Connector Mount
Height (Max)
3.071" (78.00mm)
Applications
GSM
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Last Time Buy
Last Time Buy Date: 30.01.2026
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1 000117,42913 Kč117 429,13 Kč
Unit Price without VAT:117,42913 Kč
Unit Price with VAT:142,08925 Kč