


APAMS-102 | |
|---|---|
DigiKey Part Number | 535-12092-ND |
Manufacturer | |
Manufacturer Product Number | APAMS-102 |
Description | RF ANT 900MHZ/1.8GHZ FLAT BAR |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | RF ANTENNA CDMA, GPRS, GSM, UMTS Flat Bar SMA Male Adhesive |
Datasheet | Datasheet |
EDA/CAD Models | APAMS-102 Models |
Category | Antenna Type Flat Bar |
Manufacturer Abracon LLC | Number of Bands 4 |
Series | VSWR 2 |
Packaging Bulk | Gain 1dBi, 2dBi, 2.5dBi, 3dBi |
Part Status Active | Features Cable - 3m |
RF Family/Standard Cellular | Termination SMA Male |
Frequency Group Wide Band | Mounting Type Adhesive |
Frequency (Center/Band) 900MHz, 1.8GHz, 1.9GHz, 2.1GHz | Height (Max) 0.236" (6.00mm) |
Frequency Range 820MHz ~ 960MHz, 1.71GHz ~ 1.88GHz, 1.85GHz ~ 1.99GHz, 1.9GHz ~ 2.17GHz | Applications CDMA, GPRS, GSM, UMTS |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 154,13000 Kč | 154,13 Kč |
| 10 | 118,78600 Kč | 1 187,86 Kč |
| 25 | 109,97920 Kč | 2 749,48 Kč |
| 100 | 100,28220 Kč | 10 028,22 Kč |
| 300 | 94,87317 Kč | 28 461,95 Kč |
| 500 | 92,87332 Kč | 46 436,66 Kč |
| 1 000 | 90,58033 Kč | 90 580,33 Kč |
| Unit Price without VAT: | 154,13000 Kč |
|---|---|
| Unit Price with VAT: | 186,49730 Kč |

