


APAMPSLJ-140 | |
|---|---|
DigiKey Part Number | 535-13009-ND |
Manufacturer | |
Manufacturer Product Number | APAMPSLJ-140 |
Description | RF ANT 829MHZ/2.2GHZ WHIP STR |
Customer Reference | |
Detailed Description | RF ANTENNA GPS, LTE Whip, Straight SMA Male Connector Mount |
Datasheet | Datasheet |
EDA/CAD Models | APAMPSLJ-140 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Abracon LLC | |
Series | ||
Packaging | Bulk | |
Part Status | Obsolete | |
RF Family/Standard | Cellular, Navigation | |
Frequency Group | UHF (300MHz ~ 1GHz), UHF (2GHz ~ 3GHz) | |
Frequency (Center/Band) | 829MHz, 2.2GHz | |
Frequency Range | 699MHz ~ 2.69GHz | |
Antenna Type | Whip, Straight | |
Number of Bands | 2 | |
VSWR | 5 | |
Return Loss | - | |
Gain | 3dBi | |
Features | - | |
Termination | SMA Male | |
Ingress Protection | - | |
Mounting Type | Connector Mount | |
Height (Max) | 6.732" (171.00mm) | |
Applications | GPS, LTE |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 846,64000 Kč | 846,64 Kč |
| 10 | 690,64500 Kč | 6 906,45 Kč |
| 25 | 651,67720 Kč | 16 291,93 Kč |
| Unit Price without VAT: | 846,64000 Kč |
|---|---|
| Unit Price with VAT: | 1 024,43440 Kč |

