

APAM1268JL02V2.0 | |
|---|---|
DigiKey Part Number | 535-12618-ND |
Manufacturer | |
Manufacturer Product Number | APAM1268JL02V2.0 |
Description | RF ANT 1.575GHZ CER PATCH IPEX |
Customer Reference | |
Detailed Description | RF ANTENNA GPS Ceramic Patch U.FL (UMCC), I-PEX MHF1 Surface Mount |
Datasheet | Datasheet |
EDA/CAD Models | APAM1268JL02V2.0 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Abracon LLC | |
Series | ||
Packaging | Tray | |
Part Status | Last Time Buy | |
RF Family/Standard | Navigation | |
Frequency Group | UHF (1GHz ~ 2GHz) | |
Frequency (Center/Band) | 1.575GHz | |
Frequency Range | 1.573GHz ~ 1.577GHz | |
Antenna Type | Ceramic Patch | |
Number of Bands | 1 | |
VSWR | 1.5 | |
Return Loss | - | |
Gain | 0dBic | |
Features | - | |
Termination | U.FL (UMCC), I-PEX MHF1 | |
Ingress Protection | - | |
Mounting Type | Surface Mount | |
Height (Max) | 0.268" (6.80mm) | |
Applications | GPS |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 136,65605 Kč | 136 656,05 Kč |
| Unit Price without VAT: | 136,65605 Kč |
|---|---|
| Unit Price with VAT: | 165,35382 Kč |

