APAM1068JL01V2
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
APAM1068JL01V2

APAM1068JL01V2.0

DigiKey Part Number
535-12621-ND
Manufacturer
Manufacturer Product Number
APAM1068JL01V2.0
Description
RF ANT 1.575GHZ CER PATCH IPEX
Customer Reference
Detailed Description
RF ANTENNA GPS Ceramic Patch U.FL (UMCC), I-PEX MHF1 Surface Mount
Datasheet
 Datasheet
EDA/CAD Models
APAM1068JL01V2.0 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Abracon LLC
Series
Packaging
Tray
Part Status
Last Time Buy
RF Family/Standard
Navigation
Frequency Group
UHF (1GHz ~ 2GHz)
Frequency (Center/Band)
1.575GHz
Frequency Range
1.574GHz ~ 1.576GHz
Antenna Type
Ceramic Patch
Number of Bands
1
VSWR
1.5
Return Loss
-
Gain
-2dBic
Features
-
Termination
U.FL (UMCC), I-PEX MHF1
Ingress Protection
-
Mounting Type
Surface Mount
Height (Max)
0.268" (6.80mm)
Applications
GPS
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Last Time Buy
Last Time Buy Date: 30.01.2026
All prices are in CZK
Tray
QuantityUnit PriceExt Price
1 000136,22000 Kč136 220,00 Kč
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:136,22000 Kč
Unit Price with VAT:164,82620 Kč