RF ANTENNA Galileo, GLONASS, GNSS, GPS Ceramic Patch Solder Surface Mount
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
RF ANTENNA Galileo, GLONASS, GNSS, GPS Ceramic Patch Solder Surface Mount
Abracon: Who We Are Today
Abracon Antenna Solutions for Wireless Systems

APAKN1804-C2G-T

DigiKey Part Number
535-14505-ND
Manufacturer
Manufacturer Product Number
APAKN1804-C2G-T
Description
RF ANT 1.575/1.602GHZ CER PATCH
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
RF ANTENNA Galileo, GLONASS, GNSS, GPS Ceramic Patch Solder Surface Mount
Datasheet
 Datasheet
EDA/CAD Models
APAKN1804-C2G-T Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Abracon LLC
Series
Packaging
Tray
Part Status
Active
RF Family/Standard
Navigation
Frequency Group
UHF (1GHz ~ 2GHz)
Frequency (Center/Band)
1.575GHz, 1.602GHz
Frequency Range
-
Antenna Type
Ceramic Patch
Number of Bands
2
VSWR
-
Return Loss
-10dB, -10dB
Gain
2.8dBi, 2.9dBi
Features
-
Termination
Solder
Ingress Protection
-
Mounting Type
Surface Mount
Height (Max)
0.157" (4.00mm)
Applications
Galileo, GLONASS, GNSS, GPS
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2 459
Check for Additional Incoming Stock
All prices are in CZK
Tray
QuantityUnit PriceExt Price
150,40000 Kč50,40 Kč
1037,35500 Kč373,55 Kč
2534,10920 Kč852,73 Kč
10030,54160 Kč3 054,16 Kč
25028,84284 Kč7 210,71 Kč
50027,81816 Kč13 909,08 Kč
1 00026,97466 Kč26 974,66 Kč
2 50026,08464 Kč65 211,60 Kč
5 00025,54810 Kč127 740,50 Kč
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:50,40000 Kč
Unit Price with VAT:60,98400 Kč