



APAKN0904-S1575-T | |
|---|---|
DigiKey Part Number | 535-14684-2-ND - Tape & Reel (TR) 535-14684-1-ND - Cut Tape (CT) 535-14684-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | APAKN0904-S1575-T |
Description | RF ANT COMPACT GPS PATCH |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | RF ANTENNA GNSS, GPS Ceramic Patch Surface Mount |
Datasheet | Datasheet |
EDA/CAD Models | APAKN0904-S1575-T Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Abracon LLC | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
RF Family/Standard | Navigation | |
Frequency Group | UHF (1GHz ~ 2GHz) | |
Frequency (Center/Band) | 1.575GHz | |
Frequency Range | 1.574GHz ~ 1.576GHz | |
Antenna Type | Ceramic Patch | |
Number of Bands | 1 | |
VSWR | - | |
Return Loss | -10dB | |
Gain | 0.5dBi | |
Features | - | |
Termination | - | |
Ingress Protection | - | |
Mounting Type | Surface Mount | |
Height (Max) | 0.157" (4.00mm) | |
Applications | GNSS, GPS |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 51,87000 Kč | 51,87 Kč |
| 10 | 38,44700 Kč | 384,47 Kč |
| 25 | 35,10040 Kč | 877,51 Kč |
| 100 | 31,42770 Kč | 3 142,77 Kč |
| 250 | 29,67604 Kč | 7 419,01 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 900 | 27,87251 Kč | 25 085,26 Kč |
| 1 800 | 27,13572 Kč | 48 844,30 Kč |
| 2 700 | 26,76677 Kč | 72 270,28 Kč |
| 4 500 | 26,35786 Kč | 118 610,37 Kč |
| 6 300 | 26,11905 Kč | 164 550,02 Kč |
| Unit Price without VAT: | 51,87000 Kč |
|---|---|
| Unit Price with VAT: | 62,76270 Kč |

