



APAKM2507S-SGL5 | |
|---|---|
DigiKey Part Number | 535-14823-ND |
Manufacturer | |
Manufacturer Product Number | APAKM2507S-SGL5 |
Description | RF ANT GPS L1+L5 STACK CER PATCH |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | RF ANTENNA GNSS, GPS Ceramic Patch Solder Through Hole |
Datasheet | Datasheet |
EDA/CAD Models | APAKM2507S-SGL5 Models |
Category | Antenna Type Ceramic Patch |
Manufacturer Abracon LLC | Number of Bands 2 |
Series | Return Loss -20dB |
Packaging Bulk | Gain -3dBi, 4dBi |
Part Status Active | Termination Solder |
RF Family/Standard Navigation | Mounting Type Through Hole |
Frequency Group UHF (1GHz ~ 2GHz) | Height (Max) 0.295" (7.50mm) |
Frequency (Center/Band) 1.176GHz, 1.575GHz | Applications GNSS, GPS |
Frequency Range 1.175GHz ~ 1.177GHz, 1.574GHz ~ 1.576GHz |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 146,22756 Kč | 73 113,78 Kč |
| Unit Price without VAT: | 146,22756 Kč |
|---|---|
| Unit Price with VAT: | 176,93535 Kč |

