


APAE1575R2540AADBE-T | |
|---|---|
DigiKey Part Number | 535-11942-ND |
Manufacturer | |
Manufacturer Product Number | APAE1575R2540AADBE-T |
Description | RF ANT 1.575GHZ CER PATCH PIN |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | RF ANTENNA GPS Ceramic Patch Pin Adhesive |
Datasheet | Datasheet |
EDA/CAD Models | APAE1575R2540AADBE-T Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Abracon LLC | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
RF Family/Standard | Navigation | |
Frequency Group | UHF (1GHz ~ 2GHz) | |
Frequency (Center/Band) | 1.575GHz | |
Frequency Range | 1.569GHz ~ 1.577GHz | |
Antenna Type | Ceramic Patch | |
Number of Bands | 1 | |
VSWR | 2.32 | |
Return Loss | - | |
Gain | 4.5dBic | |
Features | - | |
Termination | Pin | |
Ingress Protection | - | |
Mounting Type | Adhesive | |
Height (Max) | 0.181" (4.60mm) | |
Applications | GPS |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 64,67000 Kč | 64,67 Kč |
| 10 | 48,29500 Kč | 482,95 Kč |
| 25 | 44,23000 Kč | 1 105,75 Kč |
| 100 | 39,75550 Kč | 3 975,55 Kč |
| 250 | 37,62168 Kč | 9 405,42 Kč |
| 500 | 36,33536 Kč | 18 167,68 Kč |
| 1 000 | 35,27706 Kč | 35 277,06 Kč |
| 2 500 | 34,15955 Kč | 85 398,88 Kč |
| 5 000 | 33,48601 Kč | 167 430,05 Kč |
| Unit Price without VAT: | 64,67000 Kč |
|---|---|
| Unit Price with VAT: | 78,25070 Kč |

