RF ANTENNA GPS Ceramic Patch Pin Adhesive
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
RF ANTENNA GPS Ceramic Patch Pin Adhesive
Abracon: Who We Are Today

APAE1575R2040ABDD2-T

DigiKey Part Number
535-11943-ND
Manufacturer
Manufacturer Product Number
APAE1575R2040ABDD2-T
Description
RF ANT 1.575GHZ CER PATCH PIN
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
RF ANTENNA GPS Ceramic Patch Pin Adhesive
Datasheet
 Datasheet
EDA/CAD Models
APAE1575R2040ABDD2-T Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Frequency Range
1.573GHz ~ 1.577GHz
Manufacturer
Abracon LLC
Antenna Type
Ceramic Patch
Series
Number of Bands
1
Packaging
Box
VSWR
1.5
Part Status
Active
Termination
Pin
RF Family/Standard
Navigation
Mounting Type
Adhesive
Frequency Group
UHF (1GHz ~ 2GHz)
Height (Max)
0.181" (4.60mm)
Frequency (Center/Band)
1.575GHz
Applications
GPS
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (2)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
FXP611.07.0092CTaoglas Limited2 918931-1236-ND180,37000 KčSimilar
IP.1621.25.4.A.02Taoglas Limited4 475931-1109-ND132,08000 KčSimilar
In-Stock: 306
Check for Additional Incoming Stock
All prices are in CZK
Box
QuantityUnit PriceExt Price
181,89000 Kč81,89 Kč
1061,69200 Kč616,92 Kč
2556,66960 Kč1 416,74 Kč
10051,14270 Kč5 114,27 Kč
25048,50704 Kč12 126,76 Kč
50046,91920 Kč23 459,60 Kč
1 00045,61186 Kč45 611,86 Kč
2 50044,23212 Kč110 580,30 Kč
Manufacturers Standard Package
Unit Price without VAT:81,89000 Kč
Unit Price with VAT:99,08690 Kč