RF ANTENNA GPS Ceramic Patch Pin Adhesive
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
RF ANTENNA GPS Ceramic Patch Pin Adhesive
Abracon: Who We Are Today

APAE1575R1840BADB1F-T

DigiKey Part Number
535-11946-ND
Manufacturer
Manufacturer Product Number
APAE1575R1840BADB1F-T
Description
RF ANT 1.575GHZ CER PATCH PIN
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
RF ANTENNA GPS Ceramic Patch Pin Adhesive
Datasheet
 Datasheet
EDA/CAD Models
APAE1575R1840BADB1F-T Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Abracon LLC
Series
Packaging
Tray
Part Status
Active
RF Family/Standard
Navigation
Frequency Group
UHF (1GHz ~ 2GHz)
Frequency (Center/Band)
1.575GHz
Frequency Range
1.557GHz ~ 1.563GHz
Antenna Type
Ceramic Patch
Number of Bands
1
VSWR
1.5
Return Loss
-
Gain
3.3dBic
Features
-
Termination
Pin
Ingress Protection
-
Mounting Type
Adhesive
Height (Max)
0.181" (4.60mm)
Applications
GPS
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 847
Check for Additional Incoming Stock
All prices are in CZK
Tray
QuantityUnit PriceExt Price
145,57000 Kč45,57 Kč
1033,63900 Kč336,39 Kč
2530,65720 Kč766,43 Kč
10027,38770 Kč2 738,77 Kč
25025,82836 Kč6 457,09 Kč
50024,88724 Kč12 443,62 Kč
1 00024,11305 Kč24 113,05 Kč
2 50023,29568 Kč58 239,20 Kč
5 00022,80320 Kč114 016,00 Kč
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:45,57000 Kč
Unit Price with VAT:55,13970 Kč