RF ANTENNA GPS Ceramic Patch Pin Adhesive
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
RF ANTENNA GPS Ceramic Patch Pin Adhesive
Abracon: Who We Are Today

APAE1575R1820ABDC1-T

DigiKey Part Number
535-11944-ND
Manufacturer
Manufacturer Product Number
APAE1575R1820ABDC1-T
Description
RF ANT 1.575GHZ CER PATCH PIN
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
RF ANTENNA GPS Ceramic Patch Pin Adhesive
Datasheet
 Datasheet
EDA/CAD Models
APAE1575R1820ABDC1-T Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Abracon LLC
Series
Packaging
Tray
Part Status
Active
RF Family/Standard
Navigation
Frequency Group
UHF (1GHz ~ 2GHz)
Frequency (Center/Band)
1.575GHz
Frequency Range
1.573GHz ~ 1.577GHz
Antenna Type
Ceramic Patch
Number of Bands
1
VSWR
1.5
Return Loss
-
Gain
3.3dBic
Features
-
Termination
Pin
Ingress Protection
-
Mounting Type
Adhesive
Height (Max)
0.102" (2.60mm)
Applications
GPS
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 10 646
Check for Additional Incoming Stock
All prices are in CZK
Tray
QuantityUnit PriceExt Price
139,27000 Kč39,27 Kč
1028,78800 Kč287,88 Kč
2526,18040 Kč654,51 Kč
10023,32250 Kč2 332,25 Kč
25021,96056 Kč5 490,14 Kč
50021,13868 Kč10 569,34 Kč
1 00020,46213 Kč20 462,13 Kč
2 50019,74812 Kč49 370,30 Kč
5 00019,31778 Kč96 588,90 Kč
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:39,27000 Kč
Unit Price with VAT:47,51670 Kč