


APAE1575R1540AZDB2F-T | |
|---|---|
DigiKey Part Number | 535-11948-ND |
Manufacturer | |
Manufacturer Product Number | APAE1575R1540AZDB2F-T |
Description | RF ANT 1.575GHZ CER PATCH PIN |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | RF ANTENNA GPS Ceramic Patch Pin Adhesive |
Datasheet | Datasheet |
EDA/CAD Models | APAE1575R1540AZDB2F-T Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Abracon LLC | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
RF Family/Standard | Navigation | |
Frequency Group | UHF (1GHz ~ 2GHz) | |
Frequency (Center/Band) | 1.575GHz | |
Frequency Range | 1.575GHz ~ 1.579GHz | |
Antenna Type | Ceramic Patch | |
Number of Bands | 1 | |
VSWR | 1.5 | |
Return Loss | -15dB | |
Gain | 1.2dBic | |
Features | - | |
Termination | Pin | |
Ingress Protection | - | |
Mounting Type | Adhesive | |
Height (Max) | 0.185" (4.70mm) | |
Applications | GPS |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 37,38000 Kč | 37,38 Kč |
| 10 | 27,36000 Kč | 273,60 Kč |
| 25 | 24,87000 Kč | 621,75 Kč |
| 100 | 22,13190 Kč | 2 213,19 Kč |
| 250 | 20,82832 Kč | 5 207,08 Kč |
| 500 | 20,04260 Kč | 10 021,30 Kč |
| 1 000 | 19,39522 Kč | 19 395,22 Kč |
| 2 500 | 18,71224 Kč | 46 780,60 Kč |
| 5 000 | 18,30047 Kč | 91 502,35 Kč |
| Unit Price without VAT: | 37,38000 Kč |
|---|---|
| Unit Price with VAT: | 45,22980 Kč |

