


APAE1575R1340ABDD6-T | |
|---|---|
DigiKey Part Number | 535-11949-ND |
Manufacturer | |
Manufacturer Product Number | APAE1575R1340ABDD6-T |
Description | RF ANT 1.575GHZ CER PATCH PIN |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | RF ANTENNA GPS Ceramic Patch Pin Adhesive |
Datasheet | Datasheet |
EDA/CAD Models | APAE1575R1340ABDD6-T Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Abracon LLC | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
RF Family/Standard | Navigation | |
Frequency Group | UHF (1GHz ~ 2GHz) | |
Frequency (Center/Band) | 1.575GHz | |
Frequency Range | 1.584GHz ~ 1.588GHz | |
Antenna Type | Ceramic Patch | |
Number of Bands | 1 | |
VSWR | 1.5 | |
Return Loss | -15dB | |
Gain | - | |
Features | - | |
Termination | Pin | |
Ingress Protection | - | |
Mounting Type | Adhesive | |
Height (Max) | 0.185" (4.70mm) | |
Applications | GPS |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 40,74000 Kč | 40,74 Kč |
| 10 | 30,00600 Kč | 300,06 Kč |
| 25 | 27,30560 Kč | 682,64 Kč |
| 100 | 24,34090 Kč | 2 434,09 Kč |
| 250 | 22,92812 Kč | 5 732,03 Kč |
| 500 | 22,07646 Kč | 11 038,23 Kč |
| 1 000 | 21,37533 Kč | 21 375,33 Kč |
| 2 500 | 20,63532 Kč | 51 588,30 Kč |
| 5 000 | 20,18928 Kč | 100 946,40 Kč |
| Unit Price without VAT: | 40,74000 Kč |
|---|---|
| Unit Price with VAT: | 49,29540 Kč |

