AP7S Series
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
AP7S Series
Abracon: Who We Are Today

AP7S-25.000MHZ-T

DigiKey Part Number
535-14431-2-ND - Tape & Reel (TR)
535-14431-1-ND - Cut Tape (CT)
535-14431-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
AP7S-25.000MHZ-T
Description
XTAL OSC XO 25.0000MHZ HCMOS TTL
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
25 MHz XO (Standard) HCMOS, TTL Oscillator 3.3V Enable/Disable 4-SMD, No Lead
Datasheet
 Datasheet
EDA/CAD Models
AP7S-25.000MHZ-T Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Base Resonator
Type
Frequency
Function
Enable/Disable
Output
HCMOS, TTL
Voltage - Supply
3.3V
Frequency Stability
±100ppm
Absolute Pull Range (APR)
-
Operating Temperature
0°C ~ 70°C
Current - Supply (Max)
30mA
Ratings
-
Mounting Type
Surface Mount
Package / Case
4-SMD, No Lead
Supplier Device Package
4-SMD (7x5)
Size / Dimension
0.276" L x 0.197" W (7.00mm x 5.00mm)
Height - Seated (Max)
0.063" (1.60mm)
Current - Supply (Disable) (Max)
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 983
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1108,83000 Kč108,83 Kč
1094,66200 Kč946,62 Kč
2589,51320 Kč2 237,83 Kč
5085,81240 Kč4 290,62 Kč
10082,26550 Kč8 226,55 Kč
25077,80668 Kč19 451,67 Kč
50074,59784 Kč37 298,92 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1 00071,52495 Kč71 524,95 Kč
2 00068,58164 Kč137 163,28 Kč
3 00066,91823 Kč200 754,69 Kč
Manufacturers Standard Package
Unit Price without VAT:108,83000 Kč
Unit Price with VAT:131,68430 Kč