
AOTA-B322512QR47MT | |
|---|---|
DigiKey Part Number | 535-AOTA-B322512QR47MTTR-ND - Tape & Reel (TR) 535-AOTA-B322512QR47MTCT-ND - Cut Tape (CT) 535-AOTA-B322512QR47MTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AOTA-B322512QR47MT |
Description | FIXED IND 470NH 5.3A 21 MOHM SMD |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 470 nH Shielded Molded Inductor 5.3 A 21mOhm Max 1210 (3225 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Molded | |
Material - Core | - | |
Inductance | ||
Tolerance | ±20% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 7A | |
Shielding | Shielded | |
DC Resistance (DCR) | 21mOhm Max | |
Q @ Freq | - | |
Frequency - Self Resonant | - | |
Ratings | AEC-Q200 | |
Operating Temperature | -40°C ~ 125°C | |
Inductance Frequency - Test | 1 MHz | |
Features | - | |
Mounting Type | Surface Mount | |
Package / Case | 1210 (3225 Metric) | |
Supplier Device Package | 1210 | |
Size / Dimension | 0.126" L x 0.098" W (3.20mm x 2.50mm) | |
Height - Seated (Max) | 0.047" (1.20mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 7,56000 Kč | 7,56 Kč |
| 10 | 6,15200 Kč | 61,52 Kč |
| 100 | 5,05420 Kč | 505,42 Kč |
| 1 000 | 4,15697 Kč | 4 156,97 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 000 | 3,91970 Kč | 7 839,40 Kč |
| 4 000 | 3,69607 Kč | 14 784,28 Kč |
| 6 000 | 3,57131 Kč | 21 427,86 Kč |
| 10 000 | 3,42032 Kč | 34 203,20 Kč |
| 14 000 | 3,32442 Kč | 46 541,88 Kč |
| 20 000 | 3,22580 Kč | 64 516,00 Kč |
| Unit Price without VAT: | 7,56000 Kč |
|---|---|
| Unit Price with VAT: | 9,14760 Kč |

