
AOTA-B322512Q2R2MT | |
|---|---|
DigiKey Part Number | 535-AOTA-B322512Q2R2MTTR-ND - Tape & Reel (TR) 535-AOTA-B322512Q2R2MTCT-ND - Cut Tape (CT) 535-AOTA-B322512Q2R2MTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AOTA-B322512Q2R2MT |
Description | FIXED IND 2.2 UH 3.0 A 75MOHM |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 2.2 µH Shielded Molded Inductor 2.7 A 75mOhm Max 1210 (3225 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Molded | |
Material - Core | - | |
Inductance | 2.2 µH | |
Tolerance | ±20% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 3.3A | |
Shielding | Shielded | |
DC Resistance (DCR) | 75mOhm Max | |
Q @ Freq | - | |
Frequency - Self Resonant | - | |
Ratings | AEC-Q200 | |
Operating Temperature | -40°C ~ 125°C | |
Inductance Frequency - Test | 1 MHz | |
Features | - | |
Mounting Type | Surface Mount | |
Package / Case | 1210 (3225 Metric) | |
Supplier Device Package | 1210 | |
Size / Dimension | 0.126" L x 0.098" W (3.20mm x 2.50mm) | |
Height - Seated (Max) | 0.047" (1.20mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 7,07000 Kč | 7,07 Kč |
| 10 | 5,86700 Kč | 58,67 Kč |
| 100 | 4,81660 Kč | 481,66 Kč |
| 1 000 | 3,96063 Kč | 3 960,63 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 000 | 3,73447 Kč | 7 468,94 Kč |
| 4 000 | 3,52142 Kč | 14 085,68 Kč |
| 6 000 | 3,40258 Kč | 20 415,48 Kč |
| 10 000 | 3,25868 Kč | 32 586,80 Kč |
| 14 000 | 3,16734 Kč | 44 342,76 Kč |
| 20 000 | 3,07337 Kč | 61 467,40 Kč |
| 50 000 | 2,96486 Kč | 148 243,00 Kč |
| Unit Price without VAT: | 7,07000 Kč |
|---|---|
| Unit Price with VAT: | 8,55470 Kč |

