
AOTA-B252012QR47MT | |
|---|---|
DigiKey Part Number | 535-AOTA-B252012QR47MTTR-ND - Tape & Reel (TR) 535-AOTA-B252012QR47MTCT-ND - Cut Tape (CT) 535-AOTA-B252012QR47MTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AOTA-B252012QR47MT |
Description | FIXED IND 470NH 5A 20 MOHM SMD |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 470 nH Shielded Molded Inductor 5 A 20mOhm Max 1008 (2520 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Molded | |
Material - Core | - | |
Inductance | ||
Tolerance | ±20% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 5.9A | |
Shielding | Shielded | |
DC Resistance (DCR) | 20mOhm Max | |
Q @ Freq | - | |
Frequency - Self Resonant | - | |
Ratings | AEC-Q200 | |
Operating Temperature | -40°C ~ 125°C | |
Inductance Frequency - Test | 1 MHz | |
Features | - | |
Mounting Type | Surface Mount | |
Package / Case | 1008 (2520 Metric) | |
Supplier Device Package | 1008 | |
Size / Dimension | 0.098" L x 0.079" W (2.50mm x 2.00mm) | |
Height - Seated (Max) | 0.047" (1.20mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 5,67000 Kč | 5,67 Kč |
| 10 | 4,66200 Kč | 46,62 Kč |
| 100 | 3,84050 Kč | 384,05 Kč |
| 1 000 | 3,15810 Kč | 3 158,10 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 000 | 2,97762 Kč | 5 955,24 Kč |
| 4 000 | 2,80764 Kč | 11 230,56 Kč |
| 6 000 | 2,71287 Kč | 16 277,22 Kč |
| 10 000 | 2,59806 Kč | 25 980,60 Kč |
| 14 000 | 2,52517 Kč | 35 352,38 Kč |
| 20 000 | 2,45019 Kč | 49 003,80 Kč |
| Unit Price without VAT: | 5,67000 Kč |
|---|---|
| Unit Price with VAT: | 6,86070 Kč |

