
AOTA-B252012QR47MT | |
|---|---|
DigiKey Part Number | 535-AOTA-B252012QR47MTTR-ND - Tape & Reel (TR) 535-AOTA-B252012QR47MTCT-ND - Cut Tape (CT) 535-AOTA-B252012QR47MTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AOTA-B252012QR47MT |
Description | FIXED IND 470 NH 5.4 A 20MOHM |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 470 nH Shielded Molded Inductor 5 A 20mOhm Max 1008 (2520 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Molded | |
Material - Core | - | |
Inductance | 470 nH | |
Tolerance | ±20% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 5.9A | |
Shielding | Shielded | |
DC Resistance (DCR) | 20mOhm Max | |
Q @ Freq | - | |
Frequency - Self Resonant | - | |
Ratings | AEC-Q200 | |
Operating Temperature | -40°C ~ 125°C | |
Inductance Frequency - Test | 1 MHz | |
Features | - | |
Mounting Type | Surface Mount | |
Package / Case | 1008 (2520 Metric) | |
Supplier Device Package | 1008 | |
Size / Dimension | 0.098" L x 0.079" W (2.50mm x 2.00mm) | |
Height - Seated (Max) | 0.047" (1.20mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 5,41000 Kč | 5,41 Kč |
| 10 | 4,45200 Kč | 44,52 Kč |
| 100 | 3,76800 Kč | 376,80 Kč |
| 1 000 | 3,00876 Kč | 3 008,76 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 000 | 2,83690 Kč | 5 673,80 Kč |
| 4 000 | 2,67498 Kč | 10 699,92 Kč |
| 6 000 | 2,58466 Kč | 15 507,96 Kč |
| 10 000 | 2,47529 Kč | 24 752,90 Kč |
| 14 000 | 2,40586 Kč | 33 682,04 Kč |
| 20 000 | 2,37988 Kč | 47 597,60 Kč |
| 50 000 | 2,18463 Kč | 109 231,50 Kč |
| Unit Price without VAT: | 5,41000 Kč |
|---|---|
| Unit Price with VAT: | 6,54610 Kč |

