1.5 µH Shielded Molded Inductor 3.1 A 57mOhm Max 1008 (2520 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

AOTA-B252012Q1R5MT

DigiKey Part Number
535-AOTA-B252012Q1R5MTTR-ND - Tape & Reel (TR)
535-AOTA-B252012Q1R5MTCT-ND - Cut Tape (CT)
535-AOTA-B252012Q1R5MTDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
AOTA-B252012Q1R5MT
Description
FIXED IND 1.5UH 3.1A 57 MOHM SMD
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
1.5 µH Shielded Molded Inductor 3.1 A 57mOhm Max 1008 (2520 Metric)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Molded
Material - Core
-
Inductance
Tolerance
±20%
Current Rating (Amps)
Current - Saturation (Isat)
3.3A
Shielding
Shielded
DC Resistance (DCR)
57mOhm Max
Q @ Freq
-
Frequency - Self Resonant
-
Ratings
AEC-Q200
Operating Temperature
-40°C ~ 125°C
Inductance Frequency - Test
1 MHz
Features
-
Mounting Type
Surface Mount
Package / Case
1008 (2520 Metric)
Supplier Device Package
1008
Size / Dimension
0.098" L x 0.079" W (2.50mm x 2.00mm)
Height - Seated (Max)
0.047" (1.20mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1 800
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
15,67000 Kč5,67 Kč
104,66200 Kč46,62 Kč
1003,84050 Kč384,05 Kč
1 0003,15810 Kč3 158,10 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2 0002,97762 Kč5 955,24 Kč
4 0002,80764 Kč11 230,56 Kč
6 0002,71287 Kč16 277,22 Kč
10 0002,59806 Kč25 980,60 Kč
14 0002,52517 Kč35 352,38 Kč
20 0002,45019 Kč49 003,80 Kč
Manufacturers Standard Package
Unit Price without VAT:5,67000 Kč
Unit Price with VAT:6,86070 Kč