

AOTA-B252010S4R7MT | |
|---|---|
DigiKey Part Number | 535-AOTA-B252010S4R7MTTR-ND - Tape & Reel (TR) 535-AOTA-B252010S4R7MTCT-ND - Cut Tape (CT) 535-AOTA-B252010S4R7MTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AOTA-B252010S4R7MT |
Description | FIXED IND 4.7UH 1.6A 136MOHM SMD |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 4.7 µH Shielded Molded Inductor 1.6 A 136mOhm Max 1008 (2520 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Molded | |
Material - Core | - | |
Inductance | 4.7 µH | |
Tolerance | ±20% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 1.9A | |
Shielding | Shielded | |
DC Resistance (DCR) | 136mOhm Max | |
Q @ Freq | - | |
Frequency - Self Resonant | 19MHz | |
Ratings | - | |
Operating Temperature | -40°C ~ 125°C | |
Inductance Frequency - Test | 1 MHz | |
Features | - | |
Mounting Type | Surface Mount | |
Package / Case | 1008 (2520 Metric) | |
Supplier Device Package | 1008 | |
Size / Dimension | 0.098" L x 0.079" W (2.50mm x 2.00mm) | |
Height - Seated (Max) | 0.039" (1.00mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,96000 Kč | 3,96 Kč |
| 10 | 3,29100 Kč | 32,91 Kč |
| 100 | 2,70580 Kč | 270,58 Kč |
| 1 000 | 2,48064 Kč | 2 480,64 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 2,02711 Kč | 6 081,33 Kč |
| 6 000 | 1,91143 Kč | 11 468,58 Kč |
| 9 000 | 1,77305 Kč | 15 957,45 Kč |
| 15 000 | 1,76398 Kč | 26 459,70 Kč |
| 21 000 | 1,71911 Kč | 36 101,31 Kč |
| 30 000 | 1,66807 Kč | 50 042,10 Kč |
| 75 000 | 1,63296 Kč | 122 472,00 Kč |
| Unit Price without VAT: | 3,96000 Kč |
|---|---|
| Unit Price with VAT: | 4,79160 Kč |

