

AOTA-B252010S3R3MT | |
---|---|
DigiKey Part Number | 535-AOTA-B252010S3R3MTTR-ND - Tape & Reel (TR) 535-AOTA-B252010S3R3MTCT-ND - Cut Tape (CT) 535-AOTA-B252010S3R3MTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AOTA-B252010S3R3MT |
Description | FIXED IND 3.3UH 1.9A 110MOHM SMD |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 3.3 µH Shielded Molded Inductor 1.9 A 110mOhm Max 1008 (2520 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Molded | |
Material - Core | - | |
Inductance | 3.3 µH | |
Tolerance | ±20% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 2.6A | |
Shielding | Shielded | |
DC Resistance (DCR) | 110mOhm Max | |
Q @ Freq | - | |
Frequency - Self Resonant | 22MHz | |
Ratings | - | |
Operating Temperature | -40°C ~ 125°C | |
Inductance Frequency - Test | 1 MHz | |
Features | - | |
Mounting Type | Surface Mount | |
Package / Case | 1008 (2520 Metric) | |
Supplier Device Package | 1008 | |
Size / Dimension | 0.098" L x 0.079" W (2.50mm x 2.00mm) | |
Height - Seated (Max) | 0.039" (1.00mm) |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 3,96000 Kč | 3,96 Kč |
10 | 3,29100 Kč | 32,91 Kč |
100 | 2,70580 Kč | 270,58 Kč |
1 000 | 2,48064 Kč | 2 480,64 Kč |
Quantity | Unit Price | Ext Price |
---|---|---|
3 000 | 2,09973 Kč | 6 299,19 Kč |
6 000 | 1,86790 Kč | 11 207,40 Kč |
9 000 | 1,77305 Kč | 15 957,45 Kč |
15 000 | 1,76398 Kč | 26 459,70 Kč |
21 000 | 1,71911 Kč | 36 101,31 Kč |
30 000 | 1,66807 Kč | 50 042,10 Kč |
75 000 | 1,63296 Kč | 122 472,00 Kč |
Unit Price without VAT: | 3,96000 Kč |
---|---|
Unit Price with VAT: | 4,79160 Kč |