10 µH Shielded Molded Inductor 1.2 A 420mOhm Max 1008 (2520 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
10 µH Shielded Molded Inductor 1.2 A 420mOhm Max 1008 (2520 Metric)
Abracon Mini Molded Inductors

AOTA-B252010S100MT

DigiKey Part Number
535-AOTA-B252010S100MTTR-ND - Tape & Reel (TR)
535-AOTA-B252010S100MTCT-ND - Cut Tape (CT)
535-AOTA-B252010S100MTDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
AOTA-B252010S100MT
Description
FIXED IND 10UH 1.2A 420 MOHM SMD
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
10 µH Shielded Molded Inductor 1.2 A 420mOhm Max 1008 (2520 Metric)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Molded
Material - Core
-
Inductance
Tolerance
±20%
Current Rating (Amps)
Current - Saturation (Isat)
1.5A
Shielding
Shielded
DC Resistance (DCR)
420mOhm Max
Q @ Freq
-
Frequency - Self Resonant
14MHz
Ratings
-
Operating Temperature
-40°C ~ 125°C
Inductance Frequency - Test
1 MHz
Features
-
Mounting Type
Surface Mount
Package / Case
1008 (2520 Metric)
Supplier Device Package
1008
Size / Dimension
0.098" L x 0.079" W (2.50mm x 2.00mm)
Height - Seated (Max)
0.039" (1.00mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 11 990
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
14,20000 Kč4,20 Kč
103,44400 Kč34,44 Kč
1002,83680 Kč283,68 Kč
1 0002,33288 Kč2 332,88 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 0002,12521 Kč6 375,63 Kč
6 0002,00391 Kč12 023,46 Kč
9 0001,93625 Kč17 426,25 Kč
15 0001,85432 Kč27 814,80 Kč
21 0001,80230 Kč37 848,30 Kč
30 0001,74879 Kč52 463,70 Kč
Manufacturers Standard Package
Unit Price without VAT:4,20000 Kč
Unit Price with VAT:5,08200 Kč