


AOTA-B252010S100MT | |
|---|---|
DigiKey Part Number | 535-AOTA-B252010S100MTTR-ND - Tape & Reel (TR) 535-AOTA-B252010S100MTCT-ND - Cut Tape (CT) 535-AOTA-B252010S100MTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AOTA-B252010S100MT |
Description | FIXED IND 10UH 1.2A 420MOHM SMD |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 10 µH Shielded Molded Inductor 1.2 A 420mOhm Max 1008 (2520 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Molded | |
Material - Core | - | |
Inductance | ||
Tolerance | ±20% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 1.5A | |
Shielding | Shielded | |
DC Resistance (DCR) | 420mOhm Max | |
Q @ Freq | - | |
Frequency - Self Resonant | 14MHz | |
Ratings | - | |
Operating Temperature | -40°C ~ 125°C | |
Inductance Frequency - Test | 1 MHz | |
Features | - | |
Mounting Type | Surface Mount | |
Package / Case | 1008 (2520 Metric) | |
Supplier Device Package | 1008 | |
Size / Dimension | 0.098" L x 0.079" W (2.50mm x 2.00mm) | |
Height - Seated (Max) | 0.039" (1.00mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4,00000 Kč | 4,00 Kč |
| 10 | 3,32600 Kč | 33,26 Kč |
| 100 | 2,73440 Kč | 273,44 Kč |
| 1 000 | 2,24877 Kč | 2 248,77 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 2,04852 Kč | 6 145,56 Kč |
| 6 000 | 1,93162 Kč | 11 589,72 Kč |
| 9 000 | 1,86639 Kč | 16 797,51 Kč |
| 15 000 | 1,78741 Kč | 26 811,15 Kč |
| 21 000 | 1,73727 Kč | 36 482,67 Kč |
| Unit Price without VAT: | 4,00000 Kč |
|---|---|
| Unit Price with VAT: | 4,84000 Kč |

