AOTA-B252008S100MT
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
AOTA-B252008S100MT
Abracon Mini Molded Inductors

AOTA-B252008S4R7MT

DigiKey Part Number
535-AOTA-B252008S4R7MTTR-ND - Tape & Reel (TR)
535-AOTA-B252008S4R7MTCT-ND - Cut Tape (CT)
535-AOTA-B252008S4R7MTDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
AOTA-B252008S4R7MT
Description
FIXED IND 4.7UH 1.75A 180MOHM SM
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
4.7 µH Shielded Molded Inductor 1.8 A 180mOhm Max 1008 (2520 Metric)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Molded
Material - Core
-
Inductance
Tolerance
±20%
Current Rating (Amps)
Current - Saturation (Isat)
1.75A
Shielding
Shielded
DC Resistance (DCR)
180mOhm Max
Q @ Freq
-
Frequency - Self Resonant
20MHz
Ratings
-
Operating Temperature
-40°C ~ 125°C
Inductance Frequency - Test
1 MHz
Features
-
Mounting Type
Surface Mount
Package / Case
1008 (2520 Metric)
Supplier Device Package
1008
Size / Dimension
0.098" L x 0.079" W (2.50mm x 2.00mm)
Height - Seated (Max)
0.031" (0.80mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2 802
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
14,84000 Kč4,84 Kč
103,91500 Kč39,15 Kč
1003,22280 Kč322,28 Kč
1 0002,64977 Kč2 649,77 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 0002,58410 Kč7 752,30 Kč
6 0002,27614 Kč13 656,84 Kč
9 0002,09796 Kč18 881,64 Kč
15 0002,08760 Kč31 314,00 Kč
21 0002,04722 Kč42 991,62 Kč
30 0001,98648 Kč59 594,40 Kč
75 0001,93745 Kč145 308,75 Kč
Manufacturers Standard Package
Unit Price without VAT:4,84000 Kč
Unit Price with VAT:5,85640 Kč